
* Images are for reference only
TCM809LENB713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TCM809LENB713
- JLCPCB Part #
- C556924
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 12uA 140ms 1V~5.5V 4.63V Active Low No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5640
10+
$0.4577
30+
$0.4061
100+
$0.3529
500+
$0.3223
1000+
$0.3062
Related Products
Welcome back, may I help you?