
* Images are for reference only
TC7660EPA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC7660EPA
- JLCPCB Part #
- C640846
- Package
- PDIP-8
- Description
- 1.5V~10V 10kHz 70Ω 80uA 98% Inverted PDIP-8 Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.0924
10+
$2.6375
30+
$2.3536
100+
$2.0616
500+
$1.9293
1000+
$1.8729
Related Products
Welcome back, may I help you?