
* Images are for reference only
TC7660COA713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC7660COA713
- JLCPCB Part #
- C625014
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1.5V~10V 10kHz 180uA 70Ω 98% Inverted SOIC-8 Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8528
10+
$1.8126
30+
$1.7854
100+
$1.6730
Related Products
Welcome back, may I help you?