
* Images are for reference only
TC7129CKW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC7129CKW
- JLCPCB Part #
- C637429
- Package
- PQFP-44(10x10)
- Description
- 0℃~+70℃ 120kHz 6V~12V 7 Segment 800uA PQFP-44(10x10) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$45.4258
30+
$44.0066
Welcome back, may I help you?