
* Images are for reference only
TC6501P095VCTTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC6501P095VCTTR
- JLCPCB Part #
- C626581
- Package
- SOT-23A-5
- Description
- 1 17uA 2.7V~5.5V 2℃、10℃ 95℃ Not supported Semiconductor ±0.5℃ SOT-23A-5 Thermostat Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9964
10+
$2.5658
30+
$2.3104
100+
$2.0501
500+
$1.9312
1000+
$1.8782
Welcome back, may I help you?