
* Images are for reference only
TC54VN4502ECB713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC54VN4502ECB713
- JLCPCB Part #
- C220656
- Package
- SOT-23
- Description
- -40℃~+85℃@(TA) 1 1uA 200us 4.5V 700mV~10V Active Low Open-drain Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7305
10+
$0.7145
30+
$0.7049
100+
$0.6936
Related Products
Welcome back, may I help you?