
* Images are for reference only
TC54VC3002EMB713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC54VC3002EMB713
- JLCPCB Part #
- C632561
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(TA) 1 1uA 3V 700mV~10V Active Low Push-pull Voltage Detector SOT-89-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.2677
10+
$1.2389
30+
$1.2212
100+
$1.2020
Related Products
Welcome back, may I help you?