
* Images are for reference only
TC4949VPA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC4949VPA
- JLCPCB Part #
- C7360586
- Package
- DIP-8
- Description
- -40℃~+125℃ 1 28V 5V Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Short Circuit Protection Positive DIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1673
200+
$0.8653
500+
$0.8363
1000+
$0.8218
Related Products
Welcome back, may I help you?