
* Images are for reference only
TC32MCZB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC32MCZB
- JLCPCB Part #
- C632533
- Package
- TO-92-3
- Description
- 0℃~+70℃@(TA) 1 4.25V 4.5V~5.5V 700ms Active Low Open Drain Voltage Monitor Yes Yes TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3869
200+
$0.9245
500+
$0.8923
1000+
$0.8762
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?