
* Images are for reference only
TC2574-3.3VPA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC2574-3.3VPA
- JLCPCB Part #
- C3187233
- Package
- DIP-8
- Description
- -40℃~+125℃@(TJ) 1 3.3V 4.75V~40V 500mA 52kHz Buck Buck Built-in Fixed No DIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0194
200+
$1.1684
500+
$1.1283
1000+
$1.1075
Related Products
Welcome back, may I help you?