
* Images are for reference only
TC2117-3.3VEBTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC2117-3.3VEBTR
- JLCPCB Part #
- C632882
- Package
- D2PAK-3
- Description
- -40℃~+125℃@(Tj) 1 1.3V@(800mA) 130uA 3.3V 55dB@(1kHz) 6V 800mA Fixed Over Current Protection、Over Temperature Protection Positive D2PAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7782
10+
$2.3563
30+
$2.0938
100+
$1.8232
750+
$1.7024
1500+
$1.6492
Related Products
Welcome back, may I help you?