
* Images are for reference only
TC1303B-DF0EMFTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1303B-DF0EMFTR
- JLCPCB Part #
- C624828
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 2 5.5V 800mV~4.5V Positive TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2698
10+
$1.0522
30+
$0.9346
100+
$0.7993
500+
$0.7396
1000+
$0.7139
Related Products
Welcome back, may I help you?