
* Images are for reference only
TC1265-3.0VOA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1265-3.0VOA
- JLCPCB Part #
- C631920
- Package
- SOIC-8-150mil
- Description
- -40℃~+125℃@(Tj) 1 1.3V@(800mA) 130uA 3V 64dB@(1kHz) 6V 800mA Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9846
200+
$0.3819
500+
$0.3674
1000+
$0.3610
Related Products
Welcome back, may I help you?