This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC1265-3.0VETTR

Extended
Manufacturer
Microchip Tech
MFR.Part #
TC1265-3.0VETTR
JLCPCB Part #
C632875
Package
TO-252-5
Description
-40℃~+125℃@(Tj) 1 1.3V@(800mA) 130uA 3V 64dB@(1kHz) 6V 800mA Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1110
200+ $0.4303
750+ $0.4159
1500+ $0.4078

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons