
* Images are for reference only
TC1264-3.0VEBTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1264-3.0VEBTR
- JLCPCB Part #
- C632871
- Package
- TO-252-3
- Description
- -40℃~+125℃@(Tj) 1 3V 64dB@(1kHz) 6V 800mA 80uA Fixed Over Current Protection、Over Temperature Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1147
200+
$0.4317
750+
$0.4172
1500+
$0.4092
Related Products
Welcome back, may I help you?