
* Images are for reference only
TC1263-2.8VETTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1263-2.8VETTR
- JLCPCB Part #
- C632865
- Package
- TO-252-5
- Description
- -40℃~+125℃@(Tj) 1 130uA 2.8V 500mA 64dB@(1kHz) 650mV@(500mA) 6V Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1748
200+
$0.4552
750+
$0.4392
1500+
$0.4312
Related Products
Welcome back, may I help you?