
* Images are for reference only
TC1262-5.0VDB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1262-5.0VDB
- JLCPCB Part #
- C184205
- Package
- SOT-223-3
- Description
- -40℃~+125℃@(Tj) 1 350mV@(500mA) 500mA 5V 64dB@(1kHz) 6V 80uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 78
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3529
10+
$1.1290
30+
$1.0050
100+
$0.8665
500+
$0.8037
1000+
$0.7763
2000+
$0.7667
4000+
$0.7602
Related Products
Welcome back, may I help you?