
* Images are for reference only
TC1262-2.8VDBTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1262-2.8VDBTR
- JLCPCB Part #
- C622714
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 130uA 2.8V 500mA 64dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1378
10+
$2.6626
30+
$2.3646
100+
$2.0602
500+
$1.9217
1000+
$1.8621
Related Products
Welcome back, may I help you?