
* Images are for reference only
TC1054-2.5VCT713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1054-2.5VCT713
- JLCPCB Part #
- C626381
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 120mV@(50mA) 2.5V 50mA 6.5V 64dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0613
10+
$0.8574
30+
$0.7562
100+
$0.6551
500+
$0.5941
1000+
$0.5636
Related Products
Welcome back, may I help you?