
* Images are for reference only
TC1054-1.8VCT713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1054-1.8VCT713
- JLCPCB Part #
- C626380
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 120mV@(50mA) 50mA 6.5V 64dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1399
10+
$0.9457
30+
$0.8381
100+
$0.7177
500+
$0.6647
1000+
$0.6406
Related Products
Welcome back, may I help you?