
* Images are for reference only
TC105333ECTTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC105333ECTTR
- JLCPCB Part #
- C626379
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1A 2.2V~10V 3.3V 300kHz 57uA Buck Buck External Fixed No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$6.0387
10+
$5.0900
30+
$4.5117
100+
$4.0269
Welcome back, may I help you?