
* Images are for reference only
SY89858UMG-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY89858UMG-TR
- JLCPCB Part #
- C632520
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1 2.375V~3.6V 3GHz 8 QFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6050
200+
$2.9441
500+
$2.8394
1000+
$2.7895
Welcome back, may I help you?