
* Images are for reference only
SY89826LHY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY89826LHY
- JLCPCB Part #
- C634958
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+85℃ 1GHz 2 22 3V~3.6V HTQFP-64(10x10) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6421
200+
$8.7623
500+
$8.4546
1000+
$8.3031
Welcome back, may I help you?