
* Images are for reference only
SY88905KC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY88905KC
- JLCPCB Part #
- C3664681
- Package
- MSOP-10
- Description
- 0V~7V 0℃~+85℃ 1 1.25Gbps 25mA 28mA MSOP-10 Laser Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8926
200+
$1.1194
500+
$1.0807
1000+
$1.0614
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?