
* Images are for reference only
SY58011UMI-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY58011UMI-TR
- JLCPCB Part #
- C19579179
- Package
- MLF-16(3x3)
- Description
- -40℃~+85℃ 1 2 2.375V~3.6V 7GHz MLF-16(3x3) Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6430
200+
$5.0451
500+
$4.8768
1000+
$4.7935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?