
* Images are for reference only
SY10E452JY TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY10E452JY TR
- JLCPCB Part #
- C19624979
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ -5.5V~-4.2V -50ps 1 1.4GHz 5 50ps 600ps Asynchronous Complementary type D-Type Reset Rising Edge PLCC-28(11.5x11.5) Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5742
200+
$6.2143
750+
$6.0065
1500+
$5.9050
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?