
* Images are for reference only
SY100S322JC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY100S322JC
- JLCPCB Part #
- C19324294
- Package
- PLCC-28(11.5x11.5)
- Description
- -5.5V~-4.2V 0℃~+85℃ 1 25mA 700ps 9 SY100 Unidirectional PLCC-28(11.5x11.5) Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.7309
190+
$19.0454
494+
$18.4091
988+
$18.0950
Welcome back, may I help you?