
* Images are for reference only
SY100S307FC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY100S307FC
- JLCPCB Part #
- C4471981
- Package
- CerPack-24
- Description
- 0℃~+85℃ 1.525ns@5.5V 100S Series 2 4.2V~5.5V 40mA 5 Integrated input pull-up/pull-down NOR Gate、OR Gate CerPack-24 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4648
200+
$2.5028
500+
$2.4143
1000+
$2.3708
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?