
* Images are for reference only
SMLJ9.0AE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMLJ9.0AE3/TR13
- JLCPCB Part #
- C2448609
- Package
- DO-214AB
- Description
- -65℃~+150℃ 10V 10uA 15.4V 194.8A 3kW@10/1000us 9V TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6441
200+
$0.6374
500+
$0.6150
1000+
$0.6037
Related Products
Welcome back, may I help you?