This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDA24-6E3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMDA24-6E3/TR13
JLCPCB Part #
C3710750
Package
SO-8
Description
-55℃~+150℃ 1uA 24V 26.7V 300W 55V 5A@8/20us 6 88pF TVS Unidirectional SO-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6171
200+ $0.6267
500+ $0.6042
1000+ $0.5930
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons