This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDA05C-4-2E3/TR7

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMDA05C-4-2E3/TR7
JLCPCB Part #
C3707610
Package
SO-8
Description
-55℃~+150℃ 11V 200pF 300W 40uA 5A@8/20us 5V 6V Bidirectional Four channels IEC 61000-4-2、IEC 61000-4-4 TVS SO-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 59

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 59

In-stock Item Pricing

Qty Unit Price
1+ $2.1097
10+ $2.0615
30+ $2.0294
100+ $1.9973
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons