This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBJ5374A/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMBJ5374A/TR13
JLCPCB Part #
C6228884
Package
SMBJ(DO-214AA)
Description
-65℃~+150℃ 1 Independent 45Ω 500nA@54V 5W 75V ±10% SMBJ(DO-214AA) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9472
200+ $1.5750
500+ $1.5234
1000+ $1.4960

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons