
* Images are for reference only
SMBJ5369AE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMBJ5369AE3/TR13
- JLCPCB Part #
- C5899966
- Package
- SMBJ(DO-214AA)
- Description
- -65℃~+150℃ 1 Independent 27Ω 500nA@36.7V 51V 5W ±10% SMBJ(DO-214AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9990
200+
$0.7974
500+
$0.7716
1000+
$0.7587
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?