
* Images are for reference only
SMBJ5357A/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMBJ5357A/TR13
- JLCPCB Part #
- C7316896
- Package
- SMBJ(DO-214AA)
- Description
- -65℃~+150℃ 1 Independent 20V 3Ω 500nA@14.4V 5W ±10% SMBJ(DO-214AA) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9413
200+
$1.5727
500+
$1.5211
1000+
$1.4937
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?