This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBG5374BE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMBG5374BE3/TR13
JLCPCB Part #
C5920044
Package
SMBG(DO-215AA)
Description
-65℃~+150℃ 1 Independent 45Ω 500nA@54V 5W 620Ω 75V ±5% SMBG(DO-215AA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7775
200+ $1.1078
500+ $1.0709
1000+ $1.0533

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons