This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ7.5E3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMAJ7.5E3/TR13
JLCPCB Part #
C2448560
Package
DO-214AC(SMA)
Description
-65℃~+150℃ 100uA 14.3V 35A 500W 7.5V 8.33V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2017
200+ $0.0780
500+ $0.0753
1000+ $0.0740

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons