
* Images are for reference only
SMAJ6.0AE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMAJ6.0AE3/TR13
- JLCPCB Part #
- C3706679
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 10.3V 48.5A 500W 6.67V 6V 800uA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2075
200+
$0.0803
500+
$0.0775
1000+
$0.0761
Related Products
Welcome back, may I help you?