This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ5920E3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMAJ5920E3/TR13
JLCPCB Part #
C3737520
Package
DO-214AC(SMAJ)
Description
-65℃~+150℃ 1 Independent 2Ω 3W 5uA@4V 6.2V ±20% DO-214AC(SMAJ) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7081
200+ $0.2746
500+ $0.2650
1000+ $0.2601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons