This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ4735AE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMAJ4735AE3/TR13
JLCPCB Part #
C5919854
Package
DO-214AC
Description
-65℃~+150℃ 1 Independent 10uA@3V 2W 2Ω 6.2V 700Ω ±5% DO-214AC Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 7500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5463
200+ $0.6179
500+ $0.5970
1000+ $0.5873

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons