
* Images are for reference only
RE46C100D8F
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- RE46C100D8F
- JLCPCB Part #
- C635076
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃ 100nA 6V~16V Push-pull RE46C100 DFN-8-EP(2x3) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0281
10+
$0.8315
30+
$0.7332
100+
$0.6365
500+
$0.5785
1000+
$0.5479
Related Products
Welcome back, may I help you?