
* Images are for reference only
PL611-01-F93TC-R
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PL611-01-F93TC-R
- JLCPCB Part #
- C626295
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 2.25V~3.63V 200MHz 3 SOT-23-6 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1457
10+
$0.9491
30+
$0.8412
100+
$0.7187
500+
$0.6655
1000+
$0.6413
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?