
* Images are for reference only
PL602-23SC-R
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PL602-23SC-R
- JLCPCB Part #
- C628382
- Package
- SOP-8
- Description
- -40℃~+85℃ 2 2.25V~3.63V 200MHz SOP-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7061
200+
$1.4341
500+
$1.3842
1000+
$1.3600
Welcome back, may I help you?