
* Images are for reference only
PIC32MZ2048ECG100-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ2048ECG100-I/PT
- JLCPCB Part #
- C635794
- Package
- TQFP-100(12x12)
- Description
- -40℃~+85℃ 10bit 2.3V~3.6V 200MHz 2MB 32 Bit 512KB 78 Built-in FLASH MIPS32 microAptiv TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$29.7812
30+
$28.2844
Related Products
Welcome back, may I help you?