This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MZ1024EFF144-E/PL

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MZ1024EFF144-E/PL
JLCPCB Part #
C640609
Package
LQFP-144(20x20)
Description
-40℃~+125℃ 120 12bit 180MHz 1MB 2.1V~3.6V 256KB 32 Bit Built-in FLASH MIPS32 M-Class LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.9845
200+ $6.5729
500+ $6.3417
1000+ $6.2277
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons