
* Images are for reference only
PIC32MZ1024EFE064-E/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ1024EFE064-E/PT
- JLCPCB Part #
- C634929
- Package
- TQFP-64(10x10)
- Description
- -40℃~+125℃ 12bit 180MHz 1MB 2.1V~3.6V 256KB 32 Bit 46 Built-in FLASH MIPS32 M-Class TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5675
200+
$4.8648
500+
$4.6930
1000+
$4.6094
Related Products
Welcome back, may I help you?