
* Images are for reference only
PIC32MZ0512EFF124-E/TL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ0512EFF124-E/TL
- JLCPCB Part #
- C643167
- Package
- VTLA-124(9x9)
- Description
- -40℃~+125℃ 128KB 180MHz 2.1V~3.6V 32 Bit 512KB 97 Built-in FLASH MIPS32 M-Class VTLA-124(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7605
10+
$6.6572
30+
$5.9842
100+
$5.4205
Welcome back, may I help you?