
* Images are for reference only
PIC32MX270F256B-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MX270F256B-I/SS
- JLCPCB Part #
- C642008
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 10bit 19 2.3V~3.6V 256KB 32 Bit 40MHz 64KB Built-in FLASH MIPS32 M4K Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general timer、Hardware CRC、Calendar function、Independent watchdog (IWDG) SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4191
10+
$10.8731
30+
$9.9271
100+
$9.1016
Related Products
Welcome back, may I help you?