
* Images are for reference only
PIC32MX170F512HT-I/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MX170F512HT-I/MR
- JLCPCB Part #
- C624557
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 10bit 2.3V~3.6V 32 Bit 40MHz 512KB 53 64KB Built-in FLASH MIPS32 M4K QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5259
200+
$2.5253
500+
$2.4370
1000+
$2.3937
Related Products
Welcome back, may I help you?