This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MX150F256LT-I/GJX

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX150F256LT-I/GJX
JLCPCB Part #
C628678
Package
QFN-64
Description
-40℃~+85℃ 2.3V~3.6V 256KB 32 Bit 32KB 50MHz 85 Built-in FLASH MIPS32 M4K QFN-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.4370
200+ $5.1999
500+ $5.0184
1000+ $4.9269
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons