
* Images are for reference only
PIC32MX150F256H-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MX150F256H-I/PT
- JLCPCB Part #
- C1339311
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 2.3V~3.6V 256KB 32 Bit 32KB 40MHz 53 Built-in FLASH MIPS32 M4K Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Touch function、Independent watchdog (IWDG) TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$7.3508
10+
$7.1752
30+
$7.0576
100+
$6.9399
Related Products
Welcome back, may I help you?